
SMAMRA.P.DK.HT | |
|---|---|
DigiKey Part Number | 931-SMAMRA.P.DK.HT-ND |
Manufacturer | |
Manufacturer Product Number | SMAMRA.P.DK.HT |
Description | SMA(M)RA FOR RG174/RG316 NI PLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,17300 Kč | 671,73 Kč |
| 25 | 62,95200 Kč | 1 573,80 Kč |
| 50 | 59,94500 Kč | 2 997,25 Kč |
| 100 | 57,08310 Kč | 5 708,31 Kč |
| 250 | 53,50880 Kč | 13 377,20 Kč |
| 500 | 50,95500 Kč | 25 477,50 Kč |
| 1 000 | 48,52407 Kč | 48 524,07 Kč |
| 2 500 | 45,48881 Kč | 113 722,03 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |


