SGP.1575.15.4.A.02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 240
Unit Price: 143,00000 Kč
Datasheet
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP.1575.15.4.A.02

DigiKey Part Number
931-1024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SGP.1575.15.4.A.02
Description
RF ANT 1.575GHZ CER PATCH SLD
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.572GHz ~ 1.578GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-1dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 133 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

133In Stock
Ships from WEC