RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGGP.25.2.A.02

DigiKey Part Number
931-1450-2-ND - Tape & Reel (TR)
931-1450-1-ND - Cut Tape (CT)
931-1450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGGP.25.2.A.02
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
3.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
10121,38900 Kč1 213,89 Kč
25112,39800 Kč2 809,95 Kč
100102,52480 Kč10 252,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20098,85440 Kč19 770,88 Kč
40095,83278 Kč38 333,11 Kč
60094,31952 Kč56 591,71 Kč
1 00092,64360 Kč92 643,60 Kč
1 40091,66377 Kč128 329,28 Kč
2 00090,72123 Kč181 442,46 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč