


SGGP.18.4.A.08 | |
|---|---|
DigiKey Part Number | 931-1528-2-ND - Tape & Reel (TR) 931-1528-1-ND - Cut Tape (CT) 931-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP.18.4.A.08 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGGP.18.4.A.08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.86dBi, 3.04dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 106,18700 Kč | 1 061,87 Kč |
| 25 | 98,17000 Kč | 2 454,25 Kč |
| 100 | 89,35910 Kč | 8 935,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 86,08550 Kč | 17 217,10 Kč |
| 400 | 83,39145 Kč | 33 356,58 Kč |
| 600 | 82,04198 Kč | 49 225,19 Kč |
| 1 000 | 80,54686 Kč | 80 546,86 Kč |
| 1 400 | 79,67331 Kč | 111 542,63 Kč |
| 2 000 | 78,83269 Kč | 157 665,38 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



