
RI.08.A.0121 | |
|---|---|
DigiKey Part Number | 931-RI.08.A.0121-ND |
Manufacturer | |
Manufacturer Product Number | RI.08.A.0121 |
Description | ROADMARKER-ADHESIVE 862-870MHZ S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Female Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 870MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.9dBi, 3.4dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.693" (17.60mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,88000 Kč | 1 547,88 Kč |
| 10 | 1 030,60600 Kč | 10 306,06 Kč |
| 25 | 982,79280 Kč | 24 569,82 Kč |
| 100 | 876,37020 Kč | 87 637,02 Kč |
| 250 | 841,50032 Kč | 210 375,08 Kč |
| Unit Price without VAT: | 1 547,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,93480 Kč |


