PCS.07.A - Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCS.07.A - Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Digi-Key Cable Builder

PCSD.07.A

DigiKey Part Number
931-1258-ND
Manufacturer
Manufacturer Product Number
PCSD.07.A
Description
LOW PRO CELL SMD DILCTRC ANTNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PCS.07.A - Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Taoglas Limited
Utilized IC / Part
PCS.07.A
Packaging
Bag
RF Frequency
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Part Status
Active
Function
Antenna
Type
Antenna
Base Product Number
Frequency
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10971,19900 Kč9 711,99 Kč
Manufacturers Standard Package
Unit Price without VAT:971,19900 Kč
Unit Price with VAT:1 175,15079 Kč