
PCS.50A | |
|---|---|
DigiKey Part Number | 931-PCS.50ATR-ND - Tape & Reel (TR) 931-PCS.50ACT-ND - Cut Tape (CT) 931-PCS.50ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.50A |
Description | ACTIVE CELLULAR AND GNSS ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 722MHz, 773MHz, 840MHz, 920MHz, 1.5845GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.8dBi, -2.5dBi, -3dBi, -1.1dBi, 0.8dBi, 3.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,38000 Kč | 230,38 Kč |
| 10 | 180,40900 Kč | 1 804,09 Kč |
| 25 | 167,89800 Kč | 4 197,45 Kč |
| 100 | 154,14620 Kč | 15 414,62 Kč |
| 250 | 147,59220 Kč | 36 898,05 Kč |
| 500 | 143,76866 Kč | 71 884,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,36488 Kč | 128 364,88 Kč |
| Unit Price without VAT: | 230,38000 Kč |
|---|---|
| Unit Price with VAT: | 278,75980 Kč |

