


PCB.292FST.4H.XS | |
|---|---|
DigiKey Part Number | 931-PCB.292FST.4H.XS-ND |
Manufacturer | |
Manufacturer Product Number | PCB.292FST.4H.XS |
Description | TAOGLAS 2.92 VERTICAL MOUNT STRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 50°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.38dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,91000 Kč | 1 152,91 Kč |
| 10 | 979,98300 Kč | 9 799,83 Kč |
| 25 | 918,64720 Kč | 22 966,18 Kč |
| 50 | 874,83800 Kč | 43 741,90 Kč |
| 100 | 793,22290 Kč | 79 322,29 Kč |
| Unit Price without VAT: | 1 152,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,02110 Kč |

