


PC27.07.0100A | |
|---|---|
DigiKey Part Number | 931-1049-ND |
Manufacturer | |
Manufacturer Product Number | PC27.07.0100A |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | PC27.07.0100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.1dBi, 0.6dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,07840 Kč | 2 401,96 Kč |
| 100 | 87,42730 Kč | 8 742,73 Kč |
| 300 | 82,60333 Kč | 24 781,00 Kč |
| 500 | 80,81962 Kč | 40 409,81 Kč |
| 1 000 | 78,77379 Kč | 78 773,79 Kč |
| 2 500 | 76,61507 Kč | 191 537,68 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


