


PAD.25 | |
|---|---|
DigiKey Part Number | 931-1133-ND |
Manufacturer | |
Manufacturer Product Number | PAD.25 |
Description | EVAL BOARD FOR PA.25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PA.25 - Antenna 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PA.25 | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 785,74600 Kč | 3 928,73 Kč |
| 10 | 785,19900 Kč | 7 851,99 Kč |
| Unit Price without VAT: | 785,74600 Kč |
|---|---|
| Unit Price with VAT: | 950,75266 Kč |

