


PA.700.A | |
|---|---|
DigiKey Part Number | 931-1117-2-ND - Tape & Reel (TR) 931-1117-1-ND - Cut Tape (CT) 931-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.700.A |
Description | RF ANT 700MHZ/850MHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 1.4dBi, 0.9dBi, 3.7dBi, 3.9dBi, 4.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 207,06560 Kč | 5 176,64 Kč |
| 100 | 190,54220 Kč | 19 054,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 172,03569 Kč | 77 416,06 Kč |
| 900 | 168,13309 Kč | 151 319,78 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |

