RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Digi-Key Cable Builder

PA.700.A

DigiKey Part Number
931-1117-2-ND - Tape & Reel (TR)
931-1117-1-ND - Cut Tape (CT)
931-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA.700.A
Description
RF ANT 700MHZ/850MHZ CHIP SLD
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Chip
Number of Bands
6
VSWR
3
Return Loss
-
Gain
2dBi, 1.4dBi, 0.9dBi, 3.7dBi, 3.9dBi, 4.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,18000 Kč272,18 Kč
10214,07900 Kč2 140,79 Kč
25199,59600 Kč4 989,90 Kč
100183,66760 Kč18 366,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450165,82862 Kč74 622,88 Kč
900162,06559 Kč145 859,03 Kč
Manufacturers Standard Package
Unit Price without VAT:272,18000 Kč
Unit Price with VAT:329,33780 Kč