PA.12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA.12
Digi-Key Cable Builder

PA.12

DigiKey Part Number
931-1143-2-ND - Tape & Reel (TR)
931-1143-1-ND - Cut Tape (CT)
931-PA.12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA.12
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA.12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.484GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
1.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,62000 Kč96,62 Kč
1073,44300 Kč734,43 Kč
2567,64640 Kč1 691,16 Kč
10061,25550 Kč6 125,55 Kč
25058,20916 Kč14 552,29 Kč
50056,37358 Kč28 186,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,86262 Kč54 862,62 Kč
2 00053,61909 Kč107 238,18 Kč
3 00052,99639 Kč158 989,17 Kč
Manufacturers Standard Package
Unit Price without VAT:96,62000 Kč
Unit Price with VAT:116,91020 Kč