
OMB.6960.B07F21 | |
|---|---|
DigiKey Part Number | 931-OMB.6960.B07F21-ND |
Manufacturer | |
Manufacturer Product Number | OMB.6960.B07F21 |
Description | BARRACUDA OMB.6960.B07F21 600-80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE, Wi-Fi Whip, Straight N Type Female Pole Mount, Wall Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Taoglas Limited | Number of Bands 9 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 2.2dBi, 1.6dBi, 3.1dBi, 3.3dBi, 4.1dBi, 4.3dBi, 5.9dBi, 7dBi, 8.3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Pole Mount, Wall Mount |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz, 6.525GHz | Height (Max) 11.811" (300.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | Applications 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 005,69000 Kč | 3 005,69 Kč |
| 10 | 2 539,36600 Kč | 25 393,66 Kč |
| 50 | 2 352,77560 Kč | 117 638,78 Kč |
| Unit Price without VAT: | 3 005,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 636,88490 Kč |

