RF ANTENNA Wi-Fi Module Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPA.257.A

DigiKey Part Number
931-MPA.257.A-ND
Manufacturer
Manufacturer Product Number
MPA.257.A
Description
WI-FI TRI-BAND 2.4/5.8/7.125GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Module Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-
Gain
1.5dBi, 3.78dBi, 4.41dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.193" (4.90mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,22400 Kč312,24 Kč
2528,42280 Kč710,57 Kč
10025,35930 Kč2 535,93 Kč
25023,89656 Kč5 974,14 Kč
50023,01464 Kč11 507,32 Kč
1 00022,28896 Kč22 288,96 Kč
3 00021,39262 Kč64 177,86 Kč
5 00021,06120 Kč105 306,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč