


MCS6.A | |
|---|---|
DigiKey Part Number | 931-1507-2-ND - Tape & Reel (TR) 931-1507-1-ND - Cut Tape (CT) 931-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS6.A |
Description | CAT M1 PENTA-BAND CELLULAR LOW P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, EDGE, DCS, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCS6.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 707.5MHz, 737.5MHz, 1.733GHz, 1.88GHz, 1.96GHz, 2.133GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.02dBi, -1.05dBi, 2.76dBi, 3.11dBi, 3.26dBi, 3.75dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | CDMA, EDGE, DCS, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 100 | 75,84900 Kč | 7 584,90 Kč |
| 250 | 75,02584 Kč | 18 756,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,66775 Kč | 64 667,75 Kč |
| 2 000 | 64,58534 Kč | 129 170,68 Kč |
| 3 000 | 64,41521 Kč | 193 245,63 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |



