


MA9909.A.002 | |
|---|---|
DigiKey Part Number | 931-1550-ND |
Manufacturer | |
Manufacturer Product Number | MA9909.A.002 |
Description | GUARDIANX 3M 9IN1 1*ACTIVE GNSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MA9909.A.002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.592GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.574GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.2dBi, 1.4dBi, 1.72dBi, -4.51dBi, 2.8dBi, 2.75dBi, 2.97dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.650" (16.50mm) | |
Applications | DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 216,59000 Kč | 7 216,59 Kč |
| 10 | 6 232,85700 Kč | 62 328,57 Kč |
| 25 | 5 987,31920 Kč | 149 682,98 Kč |
| Unit Price without VAT: | 7 216,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 732,07390 Kč |


