RF ANTENNA GLONASS, GPS, LTE Dome SMA Male (3) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS, LTE Dome SMA Male (3) Panel Mount
Digi-Key Cable Builder
Taoglas Antenna Products for Mobility and Infrastructure

MA700.W.A.ABC.001

DigiKey Part Number
931-1207-ND
Manufacturer
Manufacturer Product Number
MA700.W.A.ABC.001
Description
RF ANT 750MHZ/850MHZ DOME PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS, LTE Dome SMA Male (3) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA700.W.A.ABC.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
750MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
700MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
12
VSWR
2, 1.7
Return Loss
-
Gain
2.4dBi, 1.6dBi, 1.7dBi, 2.1dBi, 2.4dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male (3)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.374" (85.70mm)
Applications
GLONASS, GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 617,59000 Kč5 617,59 Kč
104 822,27500 Kč48 222,75 Kč
254 623,75960 Kč115 593,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 617,59000 Kč
Unit Price with VAT:6 797,28390 Kč