RF ANTENNA 4G, 5G Module SMA Male Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA582.A.001

DigiKey Part Number
931-MA582.A.001-ND
Manufacturer
Manufacturer Product Number
MA582.A.001
Description
2-IN-1 2X5G/4G MIMO PERMANENT MO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module SMA Male Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
8
Manufacturer
Taoglas Limited
Gain
6.39dBi, 7.01dBi, 6.35dBi, 5.58dBi, 5.97dBi, 6.44dBi, 5.64dBi, 4.98dBi
Series
Power - Max
10 W
Packaging
Bag
Features
Cable - 2m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Stud
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz
Height (Max)
0.787" (20.00mm)
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Applications
4G, 5G
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1990,84000 Kč990,84 Kč
10811,34200 Kč8 113,42 Kč
40747,57575 Kč29 903,03 Kč
120712,01717 Kč85 442,06 Kč
280691,18254 Kč193 531,11 Kč
Unit Price without VAT:990,84000 Kč
Unit Price with VAT:1 198,91640 Kč