
MA581.A.001 | |
|---|---|
DigiKey Part Number | 931-MA581.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA581.A.001 |
Description | 3-IN-1 GNSS AND 2X5G/4G MIMO PER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi Puck SMA Male Stud |
Datasheet | Datasheet |
Category | Number of Bands 11 |
Manufacturer Taoglas Limited | VSWR 1.5, 2 |
Series | Gain 3.55dBi, 5.1dBi, 6.05dBi, 6.72dBi, -3.15dBic, -1.91dBi, -2.69dBi, 7.57dBi, 7.53dBi, 6.86dBi, 5.79dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 2m |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | Mounting Type Stud |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Height (Max) 0.787" (20.00mm) |
Antenna Type Puck | Applications 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,01000 Kč | 1 452,01 Kč |
| 10 | 1 201,96800 Kč | 12 019,68 Kč |
| 40 | 1 113,23525 Kč | 44 529,41 Kč |
| 120 | 1 063,74467 Kč | 127 649,36 Kč |
| Unit Price without VAT: | 1 452,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,93210 Kč |

