


MA515.C.CG.001 | |
|---|---|
DigiKey Part Number | 931-1291-ND |
Manufacturer | |
Manufacturer Product Number | MA515.C.CG.001 |
Description | RF ANT 2.4GHZ DOME RP-SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA515.C.CG.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,15000 Kč | 1 257,15 Kč |
| 10 | 1 036,27200 Kč | 10 362,72 Kč |
| 30 | 971,74533 Kč | 29 152,36 Kč |
| 100 | 920,53340 Kč | 92 053,34 Kč |
| Unit Price without VAT: | 1 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,15150 Kč |

