


MA5022.A.AX.002 | |
|---|---|
DigiKey Part Number | 931-MA5022.A.AX.002-ND |
Manufacturer | |
Manufacturer Product Number | MA5022.A.AX.002 |
Description | MIRROR RAIL MOUNT 300MM RG-174 : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB, Fakra Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 2.3325GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz , 1.574GHz ~ 1.576GHz , 2.32GHz ~ 2.345GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -10dB | |
Gain | 3dBi, 5.4dBi | |
Features | Cable - 300mm | |
Termination | SMB, Fakra | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,72000 Kč | 2 779,72 Kč |
| 10 | 2 343,12500 Kč | 23 431,25 Kč |
| 25 | 2 234,12840 Kč | 55 853,21 Kč |
| Unit Price without VAT: | 2 779,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 363,46120 Kč |

