MA501.C.AC.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA501.C.AC.001

DigiKey Part Number
931-1094-ND
Manufacturer
Manufacturer Product Number
MA501.C.AC.001
Description
RF ANT 1.575GHZ/2.4GHZ DOME CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, WLAN, Zigbee™ Dome SMA Male (1), RP-SMA Male (1) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA501.C.AC.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.575GHz, 2.4GHz, 5.2GHz
Frequency Range
1.57GHz ~ 1.58GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2, 1.8
Return Loss
-12.1dB, -15.3dB
Gain
2dBi, 4.05dBi, 4.37dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male (1), RP-SMA Male (1)
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
1.142" (29.00mm)
Applications
Bluetooth, GPS, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 776,59000 Kč1 776,59 Kč
101 480,26300 Kč14 802,63 Kč
Unit Price without VAT:1 776,59000 Kč
Unit Price with VAT:2 149,67390 Kč