


MA450.K.LBICG.003 | |
|---|---|
DigiKey Part Number | 931-1412-ND |
Manufacturer | |
Manufacturer Product Number | MA450.K.LBICG.003 |
Description | RF ANT 829MHZ/1.575GHZ FLAT BAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BEIDOU, GLONASS, GPS, LTE, WLAN Flat Bar RP-SMA Male, SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA450.K.LBICG.003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.4dBi | |
Features | - | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.219" (30.95mm) | |
Applications | BEIDOU, GLONASS, GPS, LTE, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 993,16000 Kč | 9 993,16 Kč |
| 10 | 8 697,51900 Kč | 86 975,19 Kč |
| Unit Price without VAT: | 9 993,16000 Kč |
|---|---|
| Unit Price with VAT: | 12 091,72360 Kč |

