
MA323.A.001 | |
|---|---|
DigiKey Part Number | 931-MA323.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA323.A.001 |
Description | 3-IN-1 2*4G MIMO & WI-FI ADHESIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA, Wi-Fi Module RP-SMA Male, SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.87dBi, 3.79dBi, 3.97dBi, 0.86dBi, 5.23dBi, 6.09dBi, 5.4dBi, 6.62dBi, 7.76dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.709" (18.00mm) | |
Applications | 4G, 5G, Cat-M, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 10 | 929,60200 Kč | 9 296,02 Kč |
| 25 | 879,27040 Kč | 21 981,76 Kč |
| 100 | 823,95310 Kč | 82 395,31 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |



