
MA210.K.CG.001 | |
|---|---|
DigiKey Part Number | 931-MA210.K.CG.001-ND |
Manufacturer | |
Manufacturer Product Number | MA210.K.CG.001 |
Description | OPTIMUS MA210.K.CG.001 2IN1 WI-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome RP-SMA Male Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Taoglas Limited | Number of Bands 3 |
Series | Gain 0.6dBi, 1.4dBi, 1.9dBi |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.472" (12.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 553,99000 Kč | 2 553,99 Kč |
| 10 | 2 147,84300 Kč | 21 478,43 Kč |
| 50 | 1 985,35680 Kč | 99 267,84 Kč |
| 100 | 1 935,07280 Kč | 193 507,28 Kč |
| Unit Price without VAT: | 2 553,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 090,32790 Kč |

