


MA208.A.AB.007 | |
|---|---|
DigiKey Part Number | 931-1136-ND |
Manufacturer | |
Manufacturer Product Number | MA208.A.AB.007 |
Description | RF ANT 1.5GHZ FLAT BAR FAKRA ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar SMB, Fakra Adhesive |
Category | Antenna Type Flat Bar |
Manufacturer Taoglas Limited | Number of Bands 1 |
Series | VSWR 3.5 |
Packaging Bag | Termination SMB, Fakra |
Part Status Active | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.354" (9.00mm) |
Frequency (Center/Band) 1.5GHz | Base Product Number |
Frequency Range 700MHz ~ 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 884,71000 Kč | 1 884,71 Kč |
| 10 | 1 572,10800 Kč | 15 721,08 Kč |
| 25 | 1 494,05480 Kč | 37 351,37 Kč |
| 100 | 1 408,28430 Kč | 140 828,43 Kč |
| Unit Price without VAT: | 1 884,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 280,49910 Kč |

