


MA204.A.LB.002 | |
|---|---|
DigiKey Part Number | 931-1251-ND |
Manufacturer | |
Manufacturer Product Number | MA204.A.LB.002 |
Description | RF ANT 1.5GHZ MODULE SMA ML ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, UMTS Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MA204.A.LB.002 Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 3, 2.5 |
Series | Gain 28dB |
Packaging Bag | Features LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation | Ingress Protection IP65 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 1.5GHz | Height (Max) 0.425" (10.80mm) |
Frequency Range 800MHz ~ 2.2GHz | Applications CDMA, GPS, GSM, UMTS |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,64000 Kč | 917,64 Kč |
| 10 | 749,54700 Kč | 7 495,47 Kč |
| 30 | 700,44600 Kč | 21 013,38 Kč |
| 100 | 661,46560 Kč | 66 146,56 Kč |
| 250 | 639,48384 Kč | 159 870,96 Kč |
| Unit Price without VAT: | 917,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,34440 Kč |

