


MA170.A.BI.001 | |
|---|---|
DigiKey Part Number | 931-1527-ND |
Manufacturer | |
Manufacturer Product Number | MA170.A.BI.001 |
Description | MONSOON 3M LTE MIMO(1&2) SMA(M)S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Base Mount |
Category | Number of Bands 8 |
Manufacturer Taoglas Limited | VSWR 5 |
Packaging Tray | Gain 1.47dBi, 2.28dBi, 2.36dBi, 2.74dBi, 3.28dBi, 4.43dBi, 5.93dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Base Mount |
Frequency Group Wide Band | Height (Max) 1.218" (30.93mm) |
Frequency (Center/Band) 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.45GHz | Applications 2G, 3G, 4G, LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 342,96000 Kč | 2 342,96 Kč |
| 16 | 1 916,82875 Kč | 30 669,26 Kč |
| 32 | 1 852,86344 Kč | 59 291,63 Kč |
| 112 | 1 848,74830 Kč | 207 059,81 Kč |
| Unit Price without VAT: | 2 342,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 834,98160 Kč |


