
MA1557.W.003 | |
|---|---|
DigiKey Part Number | 931-MA1557.W.003-ND |
Manufacturer | |
Manufacturer Product Number | MA1557.W.003 |
Description | WHITE SYNERGY X - 7IN1 STAGGERED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module RP-SMA Male, SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.176GHz, 1.227GHz, 1.278GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 17 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.49dBi, 1.45dBi, 3.98dBi, 2.65dBi, 0.2dBi, 3.16dBi, 3.18dBi, 3.45dBi, 4.03dBi, 3.96dBi, 4.54dBi, 5.65dBi, 4.53dBi, 8.32dBi, 7.51dBi, 9.29dBi, 9.06dBi | |
Power - Max | 2 W | |
Features | Cable - 225mm, 250mm, 275mm, 300mm, LNA, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.638" (67.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 512,03000 Kč | 7 512,03 Kč |
| 20 | 6 296,22950 Kč | 125 924,59 Kč |
| Unit Price without VAT: | 7 512,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 089,55630 Kč |


