


LA.02 | |
|---|---|
DigiKey Part Number | 931-1428-2-ND - Tape & Reel (TR) 931-1428-1-ND - Cut Tape (CT) 931-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA.02 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LA.02 Models |
Category | Antenna Type Chip |
Manufacturer Taoglas Limited | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2 |
Part Status Active | Gain 1dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.079" (2.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,91040 Kč | 1 122,76 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,21720 Kč | 9 554,30 Kč |
| 500 | 37,20930 Kč | 18 604,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,95852 Kč | 69 917,04 Kč |
| 4 000 | 34,23215 Kč | 136 928,60 Kč |
| 6 000 | 33,86830 Kč | 203 209,80 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

