RF ANTENNA Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS.01.B.305111

DigiKey Part Number
931-1072-ND
Manufacturer
Manufacturer Product Number
IS.01.B.305111
Description
RF ANT 430MHZ DOME SMA MALE PAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
430MHz
Frequency Range
400MHz ~ 460MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
1.6dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.142" (29.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 142,29000 Kč1 142,29 Kč
10938,92600 Kč9 389,26 Kč
25888,17360 Kč22 204,34 Kč
100832,38800 Kč83 238,80 Kč
250805,79992 Kč201 449,98 Kč
Unit Price without VAT:1 142,29000 Kč
Unit Price with VAT:1 382,17090 Kč