


ILAD.02 | |
|---|---|
DigiKey Part Number | 931-1083-ND |
Manufacturer | |
Manufacturer Product Number | ILAD.02 |
Description | EVALUATION KIT FOR ILA.02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ILA.02 - Antenna 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ILA.02 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,01000 Kč | 787,01 Kč |
| 10 | 785,19900 Kč | 7 851,99 Kč |
| Unit Price without VAT: | 787,01000 Kč |
|---|---|
| Unit Price with VAT: | 952,28210 Kč |

