ILA.01 - Antenna 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ILA.01 - Antenna 915MHz Evaluation Board
Digi-Key Cable Builder

ILAD.01

DigiKey Part Number
931-1081-ND
Manufacturer
Manufacturer Product Number
ILAD.01
Description
EVALUATION KIT FOR ILA.01
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ILA.01 - Antenna 915MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ILA.01
Note
-
RF Type
-
RF Frequency
915MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
10785,19900 Kč7 851,99 Kč
Manufacturers Standard Package
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč