
GW.52.A153 | |
|---|---|
DigiKey Part Number | 931-GW.52.A153-ND |
Manufacturer | |
Manufacturer Product Number | GW.52.A153 |
Description | WATERPROOF 2.4/5-7.125GHZ LONG D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.93dBi, 4.53dBi, 5.53dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,57000 Kč | 360,57 Kč |
| 10 | 286,43300 Kč | 2 864,33 Kč |
| 25 | 267,91560 Kč | 6 697,89 Kč |
| 100 | 247,55410 Kč | 24 755,41 Kč |
| 300 | 236,19900 Kč | 70 859,70 Kč |
| 500 | 232,00204 Kč | 116 001,02 Kč |
| Unit Price without VAT: | 360,57000 Kč |
|---|---|
| Unit Price with VAT: | 436,28970 Kč |






