


GW.11.A153W | |
|---|---|
DigiKey Part Number | 931-1542-ND |
Manufacturer | |
Manufacturer Product Number | GW.11.A153W |
Description | GW.11 2.4GHZ WHITE DIPOLE ANTENN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, ISM, Wi-Fi, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1 | |
Return Loss | -10dB | |
Gain | 2.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.323" (84.40mm) | |
Applications | Bluetooth, GSM, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,07840 Kč | 2 401,96 Kč |
| 100 | 87,42730 Kč | 8 742,73 Kč |
| 300 | 82,60333 Kč | 24 781,00 Kč |
| 500 | 80,81962 Kč | 40 409,81 Kč |
| 1 000 | 78,77379 Kč | 78 773,79 Kč |
| 2 500 | 76,61507 Kč | 191 537,68 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

