GP.1575.25.2.A.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GP.1575.25.2.A.02

GP.1575.25.2.A.02

DigiKey Part Number
931-1016-ND
Manufacturer
Manufacturer Product Number
GP.1575.25.2.A.02
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.577GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
2dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.098" (2.50mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,86000 Kč86,86 Kč
1068,21800 Kč682,18 Kč
2562,77320 Kč1 569,33 Kč
20059,29780 Kč11 859,56 Kč
40054,28820 Kč21 715,28 Kč
60051,81358 Kč31 088,15 Kč
1 00050,79729 Kč50 797,29 Kč
2 60048,91405 Kč127 176,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,86000 Kč
Unit Price with VAT:105,10060 Kč