RF ANTENNA GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Digi-Key Cable Builder

GP.1575.18.4.A.02

DigiKey Part Number
931-1019-ND
Manufacturer
Manufacturer Product Number
GP.1575.18.4.A.02
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
GP.1575.18.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
2.5dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1069,23000 Kč692,30 Kč
2563,67440 Kč1 591,86 Kč
20055,30455 Kč11 060,91 Kč
40053,43728 Kč21 374,91 Kč
60052,50235 Kč31 501,41 Kč
1 00051,46610 Kč51 466,10 Kč
2 60049,88576 Kč129 702,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč