GGBLA.01.A Unifier Antenna 1.555GHz ~ 1.602GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GGBLA.01.A Unifier Antenna 1.555GHz ~ 1.602GHz Evaluation Board
Digi-Key Cable Builder

GGBLAD.01.A

DigiKey Part Number
931-1292-ND
Manufacturer
Manufacturer Product Number
GGBLAD.01.A
Description
EVAL BOARD FOR GGBLA.01.A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
GGBLA.01.A Unifier Antenna 1.555GHz ~ 1.602GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
1.555GHz ~ 1.602GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
GGBLA.01.A
Note
-
RF Type
-
RF Frequency
1.555GHz ~ 1.602GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1810,52000 Kč810,52 Kč
Manufacturers Standard Package
Unit Price without VAT:810,52000 Kč
Unit Price with VAT:980,72920 Kč