


GA.170.305111 | |
|---|---|
DigiKey Part Number | 931-GA.170.305111-ND |
Manufacturer | |
Manufacturer Product Number | GA.170.305111 |
Description | LTE MONSOON WITH 3000MM TGC-200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GA.170.305111 Models |
Category | Return Loss -3dB |
Manufacturer Taoglas Limited | Gain 2.28dBi, 2.74dBi, 1.47dBi, 2.36dBi, 3.28dBi, 3.28dBi, 5.93dBi |
Packaging Bag | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP69K |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 761MHz,869MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | Height (Max) 1.220" (31.00mm) |
Frequency Range 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Applications LTE |
Antenna Type Dome | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,50000 Kč | 2 230,50 Kč |
| 10 | 1 869,25800 Kč | 18 692,58 Kč |
| 25 | 1 779,05760 Kč | 44 476,44 Kč |
| 100 | 1 679,95640 Kč | 167 995,64 Kč |
| Unit Price without VAT: | 2 230,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,90500 Kč |


