
FXUWB10.01.0100C | |
|---|---|
DigiKey Part Number | 931-1522-ND |
Manufacturer | |
Manufacturer Product Number | FXUWB10.01.0100C |
Description | ULTRA WIDE BAND FLEX ANTENNA 3.1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB FlexPIFA SMA Male Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.05GHz, 7.1GHz, 9.25GHz | |
Frequency Range | 3.1GHz ~ 5GHz, 6GHz ~ 8.2GHz, 8.2GHz ~ 10.3GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 3 | |
VSWR | 1.8, 2.2, 3 | |
Return Loss | - | |
Gain | 4.8dBi, 5.9dBi, 7.1dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 128,86500 Kč | 1 288,65 Kč |
| 50 | 113,70420 Kč | 5 685,21 Kč |
| 100 | 109,01320 Kč | 10 901,32 Kč |
| 250 | 104,05852 Kč | 26 014,63 Kč |
| 500 | 101,07178 Kč | 50 535,89 Kč |
| 1 000 | 98,61417 Kč | 98 614,17 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |


