
FXUB85.54.0150C | |
|---|---|
DigiKey Part Number | 931-FXUB85.54.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB85.54.0150C |
Description | ULTRA WIDE BAND FLEX ANTENNA 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Flat Patch I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -6dB, -7dB, -8dB, -11dB, -15dB | |
Gain | 2.1dBi, 2.4dBi, 1.9dBi, 1.8dBi, 5.3dBi, 5.6dBi, 4.5dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,47800 Kč | 1 804,78 Kč |
| 25 | 167,88320 Kč | 4 197,08 Kč |
| 100 | 154,02870 Kč | 15 402,87 Kč |
| 250 | 147,42528 Kč | 36 856,32 Kč |
| 500 | 143,44574 Kč | 71 722,87 Kč |
| 1 000 | 140,17047 Kč | 140 170,47 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |

