
FXR.4040.A | |
|---|---|
DigiKey Part Number | 931-FXR.4040.A-ND |
Manufacturer | |
Manufacturer Product Number | FXR.4040.A |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 40.00mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 200 | 25,84645 Kč | 5 169,29 Kč |
| 400 | 24,85585 Kč | 9 942,34 Kč |
| 600 | 24,35943 Kč | 14 615,66 Kč |
| 1 000 | 23,80942 Kč | 23 809,42 Kč |
| 2 600 | 22,97028 Kč | 59 722,73 Kč |
| 5 000 | 22,51296 Kč | 112 564,80 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |







