
FXR.3030.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.3030.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.3030.B.DG |
Description | NFC FLEX ANTENNA (30*30*0.355 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm L x 30.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 10 | 77,59000 Kč | 775,90 Kč |
| 25 | 76,65560 Kč | 1 916,39 Kč |
| 100 | 60,44720 Kč | 6 044,72 Kč |
| 300 | 56,02317 Kč | 16 806,95 Kč |
| 500 | 53,75622 Kč | 26 878,11 Kč |
| 1 000 | 49,57549 Kč | 49 575,49 Kč |
| 2 500 | 48,10784 Kč | 120 269,60 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |


