
FXR.3030.A.DG | |
|---|---|
DigiKey Part Number | 931-FXR.3030.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.3030.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm L x 30.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 24,67680 Kč | 616,92 Kč |
| 200 | 20,94970 Kč | 4 189,94 Kč |
| 400 | 20,11765 Kč | 8 047,06 Kč |
| 600 | 19,70137 Kč | 11 820,82 Kč |
| 1 000 | 19,23984 Kč | 19 239,84 Kč |
| 2 600 | 18,53582 Kč | 48 193,13 Kč |
| 5 000 | 18,15223 Kč | 90 761,15 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

