RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC.46.52.0075X.A.DG

DigiKey Part Number
931-FXC.46.52.0075X.A.DG-ND
Manufacturer
Manufacturer Product Number
FXC.46.52.0075X.A.DG
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
46.00mm Dia x 0.27mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,76300 Kč707,63 Kč
2565,10200 Kč1 627,55 Kč
20056,56965 Kč11 313,93 Kč
40054,66725 Kč21 866,90 Kč
60053,71463 Kč32 228,78 Kč
1 00052,65899 Kč52 658,99 Kč
2 60051,04856 Kč132 726,26 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč