RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC.40.A

DigiKey Part Number
931-FXC.40.A-ND
Manufacturer
Manufacturer Product Number
FXC.40.A
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
40.00mm Dia x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,02200 Kč320,22 Kč
2529,17040 Kč729,26 Kč
20024,87005 Kč4 974,01 Kč
40023,91043 Kč9 564,17 Kč
60023,42992 Kč14 057,95 Kč
1 00022,89748 Kč22 897,48 Kč
2 60022,08489 Kč57 420,71 Kč
5 00021,64205 Kč108 210,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč