
FXC.30.A.DG | |
|---|---|
DigiKey Part Number | 931-FXC.30.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.30.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm Dia x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,92800 Kč | 673,20 Kč |
| 200 | 22,91300 Kč | 4 582,60 Kč |
| 400 | 22,01693 Kč | 8 806,77 Kč |
| 600 | 21,56810 Kč | 12 940,86 Kč |
| 1 000 | 21,07086 Kč | 21 070,86 Kč |
| 2 600 | 20,31193 Kč | 52 811,02 Kč |
| 5 000 | 19,89842 Kč | 99 492,10 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



