
FXC.24.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.24.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.24.B.DG |
Description | NFC FLEX ANTENNA (24*0.3 MM) WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 24.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 72,92600 Kč | 729,26 Kč |
| 25 | 67,11800 Kč | 1 677,95 Kč |
| 100 | 60,73670 Kč | 6 073,67 Kč |
| 300 | 57,17757 Kč | 17 153,27 Kč |
| 500 | 55,86140 Kč | 27 930,70 Kč |
| 1 000 | 54,35206 Kč | 54 352,06 Kč |
| 2 500 | 52,75890 Kč | 131 897,25 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |


