

FW.81.SMA.M | |
|---|---|
DigiKey Part Number | 931-1196-ND |
Manufacturer | |
Manufacturer Product Number | FW.81.SMA.M |
Description | RF ANT 135MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 135MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 13.898" (353.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 333,12790 Kč | 33 312,79 Kč |
| Unit Price without VAT: | 333,12790 Kč |
|---|---|
| Unit Price with VAT: | 403,08476 Kč |

